You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MX9030-Z - 

Oscilloscope Probe, 30 MHz, 600 V, Oscilloscopes

MX9030-Z - Oscilloscope Probe, 30 MHz, 600 V, Oscilloscopes

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
METRIX METRIX
Manufacturer Part No:
MX9030-Z
Order Code:
9784861
Technical Datasheet:
MX9030-Z   Datasheet
See all Technical Docs

Product Information

:
-
:
30MHz
:
600V
:
-
:
Oscilloscopes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MX9030-Z is an Oscilloscope Probe for all class 1 oscilloscopes connected to the earth. This differential probe can be used autonomously. It enables differential input voltage to be attenuated and converted to low voltage, available on the BNC output. The battery-powered MX9030 works with banana measurement leads that clip onto the back of the casing.
  • 1 Differential channel/adjustable banana leads input
  • 2MR/6pF Input impedance

Applications

Test & Measurement

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 2/12/19

Contact me when back in stock

$609.00 ( $669.90  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $609.00 ($669.90)