You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HCT2-120

Hot Air Station, Digital, Pencil, 450 °C, 75 W, 240 V

METCAL HCT2-120
360°
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
METCAL METCAL
Manufacturer Part No:
HCT2-120
Order Code:
2460055
Technical Datasheet:
HCT2-120   Datasheet
See all Technical Docs

Alternatives for HCT2-120

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
240V

:
450°C

:
75W

:
Hand-piece with Heater, Pack of 6 Nozzles, Nozzle Removal Pad, Workstand

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The HCT2-120 from Metcal is a digital hot air pencil. This digital handheld convection tool is ideally suited for applications which use smaller components and integrated circuits. The Two LED displays provide a graphical and numerical representation of the desired airflow and temperature. Device is microprocessor controlled, closed loop feedback system provides fast heating, precise and stable temperature control.
  • 120W ceramic heater and dual stage air pump
  • Standby mode
  • Universal power supply
  • Ergonomic and light weight hand piece
  • Input Line Voltage range from 100VAC to 240VAC
  • Input frequency range from 50Hz to 60Hz
  • 75W rated power
  • Typically under 52dBA at maximum airflow
  • Output temperature range from 100°C to 450°C
  • CE marked

Applications

Industrial

No Longer Manufactured

$941.87 ( $1,036.06  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $941.87 ($1,036.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ $896.80 ($986.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
30+ $879.22 ($967.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --