You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1296.2012 - 

Light Pipe, Miniature Double Line, 11.85 mm, 2 Pipes, Circular, PC Board, Transparent

1296.2012 - Light Pipe, Miniature Double Line, 11.85 mm, 2 Pipes, Circular, PC Board, Transparent

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MENTOR MENTOR
Manufacturer Part No:
1296.2012
Order Code:
2300641
Technical Datasheet:
1296.2012   Datasheet
See all Technical Docs

Product Overview

The 1296.2012 is a Ø2mm lying miniature multiple Light Guide recommended for use with R2 to R3 and R11 to R13 LEDs. It is designed for the use of type 0603 CHIPLEDs or smaller types and has a grid dimension of 2.54mm. The system features a light diffusing cover enabling the use of different colours. The double light guide elements arranged one above the other contain up to a maximum of 2 radiating surfaces and are mounted on the printed board with a press-in lug.
  • UL94 Flammability rating
  • -40 to 85°C Ambient temperature range
  • <8kV ESD protection

Applications

Industrial, Lighting

Product Information

:
11.85mm
:
2Pipes
:
Circular
:
PC Board
:
Transparent
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

375 total stock globally

375 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 14/10/19

$2.79 ( $3.07 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price
 
 
10+ $2.79 ($3.07)
  ( )
50+ $2.44 ($2.68)
  ( )
100+ $1.90 ($2.09)
  ( )
200+ $1.61 ($1.77)
  ( )
400+ $1.39 ($1.53)
  ( )
2000+ $1.31 ($1.44)
  ( )
4000+ $1.28 ($1.41)
  ( )
7000+ $1.26 ($1.39)