You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1296.1054 - 

Light Pipe, Miniature Multiple Display, 15.7 mm, 20 Pipes, Circular, PC Board, Transparent

1296.1054 - Light Pipe, Miniature Multiple Display, 15.7 mm, 20 Pipes, Circular, PC Board, Transparent

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MENTOR MENTOR
Manufacturer Part No:
1296.1054
Order Code:
2300637
Technical Datasheet:
1296.1054   Datasheet
See all Technical Docs

Product Overview

The 1296.1054 is a miniature multiple display Light Guide lying with Ø2mm spherical radiating surface. It is recommended for use with R4 to R7 and R14 to R16 LEDs. It is designed for the use of type 0805 CHIPLEDs or smaller types and can be strip-mounted in a grid dimension of 5.08mm. The system features a diaphragm to avoid blooming, so that blended colours are also possible. The diaphragm ensures the tight fit of the light guide and fixes the guide via two press-in lugs on the printed circuit board.
  • UL94 Flammability rating
  • -40 to 85°C Ambient temperature range
  • <8kV ESD protection

Applications

Industrial, Lighting

Product Information

:
15.7mm
:
20Pipes
:
Circular
:
PC Board
:
Transparent
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

7 total stock globally

7 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 7/10/19

$7.75 ( $8.52 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $7.75 ($8.52)
  ( )
5+ $7.25 ($7.98)
  ( )
25+ $6.91 ($7.60)
  ( )
50+ $6.54 ($7.19)