You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1296.1004. - 

Light Pipe, Miniature Multiple Display, 2.8 mm, 4 Pipes, Circular, Surface, Transparent

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MENTOR MENTOR
Manufacturer Part No:
1296.1004.
Order Code:
4327974
Technical Datasheet:
1296.1004.   Datasheet
See all Technical Docs

Product Overview

The light guide has been designed for the use of type 0805 CHIPLEDs or smaller types and can be strip-mounted in a grid dimension of 5,08mm. The system features a diaphragm to avoid blooming, so that blended colors are also possible. The diaphragm ensures the tight fit of the light guide and fixes the guide via two press-in lugs on the printed circuit board. The length A of the light guide is variably available from 2,8 to 12,8mm.
  • Designed for use with type 0805 CHIPLEDS or smaller
  • Can be strip-mounted in a grid of 5.8mm
  • Fitted with a diaphragm to avoid blooming and to allow colour blending
  • Positioned on PCB by two insert pins

Applications

LED Lighting

Product Information

:
2.8mm
:
4Pipes
:
Circular
:
Surface
:
Transparent
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

7,292 total stock globally

6,274 available for 4 - 5 business days delivery
1,018 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 7/10/19

$3.14 ( $3.45 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.14 ($3.45)
  ( )
25+ $2.94 ($3.23)
  ( )
100+ $2.80 ($3.08)
  ( )
250+ $2.65 ($2.92)