You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1293.4000 - 

Light Pipe, 8 mm, 1 Pipes, Circular, Surface, Transparent

1293.4000 - Light Pipe, 8 mm, 1 Pipes, Circular, Surface, Transparent

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MENTOR MENTOR
Manufacturer Part No:
1293.4000
Order Code:
4327810
Technical Datasheet:
1293.4000   Datasheet
See all Technical Docs

Product Overview

The 1293.4000 is a 1-fold Planar Light Guide for front panel and is the optimum solution when a design calls for a light guide that is not physically attached to the PCB. They push-fit into a hole in the front panel and their light-inject face floats in close proximity to the SMD LED without actually making contact. Such an arrangement provides engineers with multiple design options. Light guides form a key function in the human interface with a product, so their appearance and optical quality have a huge influence on aesthetics and overall perceptions. The options of planar heads provide design engineers with ultimate flexibility. It is visibly superior, premium-quality precision optics that will enhance the appearance of any electronic device.
  • L1 to L12 Recommended LED
  • <4kV ESD protection
  • Diagonal (45°) inject face

Applications

Industrial, Lighting

Product Information

:
8mm
:
1Pipes
:
Circular
:
Surface
:
Transparent
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

340 total stock globally

340 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

500 will be available for delivery on 16/10/19

More stock available week commencing 14/10/19

$1.49 ( $1.64 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.49 ($1.64)
  ( )
25+ $1.31 ($1.44)
  ( )
100+ $1.01 ($1.11)
  ( )
250+ $0.862 ($0.95)
  ( )
500+ $0.743 ($0.82)
  ( )
3000+ $0.702 ($0.77)
  ( )
7000+ $0.683 ($0.75)
  ( )
20000+ $0.672 ($0.74)