You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1293.1200 - 

Light Pipe, 6.5 mm, 1 Pipes, Circular, Panel, Transparent

1293.1200 - Light Pipe, 6.5 mm, 1 Pipes, Circular, Panel, Transparent

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MENTOR MENTOR
Manufacturer Part No:
1293.1200
Order Code:
2300619
Technical Datasheet:
1293.1200   Datasheet
See all Technical Docs

Product Overview

The 1293.1200 is a countersink front-panel Light Guide recommended for use with L1 to L12 LEDs. Variations with SMD TOPLEDs or SMD CHIPLEDs may be inserted. Easy assembly by just pressing into the front panel drilling. It can be combined with LED type displays with even surfaces, phases to ease visualization and flush fastening to the front panel.
  • UL94 Flammability rating
  • -40 to 85°C Ambient temperature range

Applications

Industrial, Lighting

Product Information

:
6.5mm
:
1Pipes
:
Circular
:
Panel
:
Transparent
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

6 total stock globally

6 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 14/10/19

$2.08 ( $2.29 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price
 
 
10+ $2.08 ($2.29)
  ( )
50+ $1.82 ($2.00)
  ( )
100+ $1.41 ($1.55)
  ( )
200+ $1.20 ($1.32)
  ( )
500+ $1.03 ($1.13)
  ( )
2000+ $0.977 ($1.07)
  ( )
5000+ $0.95 ($1.04)
  ( )
10000+ $0.935 ($1.03)