You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1282.1500 - 

Light Pipe, 18 mm, 1 Pipes, Circular, Panel, Transparent

1282.1500 - Light Pipe, 18 mm, 1 Pipes, Circular, Panel, Transparent

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MENTOR MENTOR
Manufacturer Part No:
1282.1500
Order Code:
2300598
Technical Datasheet:
1282.1500   Datasheet
See all Technical Docs

Product Overview

The 1282.1500 is a 1-fold Counterbore Light Guide for front panel and is the optimum solution when a design calls for a light guide that is not physically attached to the PCB. They push-fit into a hole in the front panel and their light-inject face floats in close proximity to the SMD LED without actually making contact. Such an arrangement provides engineers with multiple design options. Light guides form a key function in the human interface with a product, so their appearance and optical quality have a huge influence on aesthetics and overall perceptions. The options of Counterbore heads provide design engineers with ultimate flexibility. It is visibly superior, premium-quality precision optics that will enhance the appearance of any electronic device.
  • L1 to L12 Recommended LED
  • <4kV ESD protection
  • Straight (0°) inject face

Applications

Industrial, Lighting

Product Information

:
18mm
:
1Pipes
:
Circular
:
Panel
:
Transparent
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

385 total stock globally

385 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 14/10/19

$2.14 ( $2.35 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price
 
 
10+ $2.14 ($2.35)
  ( )
50+ $1.88 ($2.07)
  ( )
100+ $1.45 ($1.60)
  ( )
200+ $1.24 ($1.36)
  ( )
500+ $1.07 ($1.18)
  ( )
2000+ $1.01 ($1.11)
  ( )
5000+ $0.979 ($1.08)
  ( )
10000+ $0.964 ($1.06)