You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1282.1100 - 

Light Pipe, 7.5 mm, 1 Pipes, Circular, Panel, Transparent

1282.1100 - Light Pipe, 7.5 mm, 1 Pipes, Circular, Panel, Transparent

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MENTOR MENTOR
Manufacturer Part No:
1282.1100
Order Code:
2300593
Technical Datasheet:
1282.1100   Datasheet
See all Technical Docs

Product Overview

The 1282.1100 is a Light Guide with transparent pipe, panel mounting and circular-shaped light pipe. This light guide may be used in many different ways. Horizontal arrangement with SMD SIDELEDs as well as vertical variations with SMD TOPLEDs or SMD CHIPLEDs may be inserted deep into the front panel. Easy assembly by just pressing into the front panel drilling. This light guide can be combined with LED type displays with even surfaces, phases to ease visualization and flush fastening to the front panel.
  • Clear PC LL-material
  • UL94V-0 Flammability rating
  • 10 to <12kV ESD protection

Applications

Lighting

Warnings

ESD resistance reaches 10kV for a length A of 4.5mm. ESD resistance increases approximately by 1kV for every millimetre of length.

Product Information

:
7.5mm
:
1Pipes
:
Circular
:
Panel
:
Transparent
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

210 total stock globally

210 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

200 will be available for delivery on 20/07/19
200 will be available for delivery on 1/08/19

More stock available week commencing 21/10/19

$2.14 ( $2.35 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price
 
 
10+ $2.14 ($2.35)
  ( )
50+ $1.88 ($2.07)
  ( )
100+ $1.45 ($1.60)
  ( )
200+ $1.24 ($1.36)
  ( )
500+ $1.07 ($1.18)
  ( )
2000+ $1.01 ($1.11)
  ( )
5000+ $0.979 ($1.08)
  ( )
10000+ $0.964 ($1.06)