You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1272.0030 - 

Light Pipe, Upright, 39.6 mm, 10 Pipes, Circular, Panel, Transparent

1272.0030 - Light Pipe, Upright, 39.6 mm, 10 Pipes, Circular, Panel, Transparent

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MENTOR MENTOR
Manufacturer Part No:
1272.0030
Order Code:
2300567
Technical Datasheet:
1272.0030   Datasheet
See all Technical Docs

Product Overview

The 1272.0030 is a multiple display Light Guide system for upright mounting provides light in form of a Ø3mm LED on the front panel. The light guide is held in place on the printed board via press-in lugs. The light guide is used in conjunction with SMD LEDs.
  • UL94 Flammability rating
  • -40 to 85°C Ambient temperature range
  • <12kV ESD protection

Applications

Industrial, Lighting

Product Information

:
39.6mm
:
10Pipes
:
Circular
:
Panel
:
Transparent
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

40 total stock globally

40 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 7/10/19

$2.27 ( $2.50 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price
 
 
10+ $2.27 ($2.50)
  ( )
50+ $1.99 ($2.19)
  ( )
100+ $1.54 ($1.69)
  ( )
200+ $1.31 ($1.44)
  ( )
500+ $1.13 ($1.24)
  ( )
2000+ $1.07 ($1.18)
  ( )
5000+ $1.04 ($1.14)
  ( )
9000+ $1.02 ($1.12)