You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1272.0020 - 

Light Pipe, Upright, 24.6 mm, 10 Pipes, Circular, Panel, Transparent

1272.0020 - Light Pipe, Upright, 24.6 mm, 10 Pipes, Circular, Panel, Transparent

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MENTOR MENTOR
Manufacturer Part No:
1272.0020
Order Code:
2300566
Technical Datasheet:
1272.0020   Datasheet
See all Technical Docs

Product Overview

The 1272.0020 is a multiple display Light Guide system for upright mounting provides light in form of a Ø3mm LED on the front panel. The light guide is held in place on the printed board via press-in lugs. The light guide is used in conjunction with SMD LEDs.
  • UL94 Flammability rating
  • -40 to 85°C Ambient temperature range
  • <12kV ESD protection

Applications

Industrial, Lighting

Product Information

:
24.6mm
:
10Pipes
:
Circular
:
Panel
:
Transparent
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

20 will be available for delivery on 22/07/19

More stock available week commencing 7/10/19

Contact me when back in stock

$2.08 ( $2.29 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price
 
 
10+ $2.08 ($2.29)
  ( )
50+ $1.82 ($2.00)
  ( )
100+ $1.41 ($1.55)
  ( )
200+ $1.20 ($1.32)
  ( )
500+ $1.03 ($1.13)
  ( )
2000+ $0.977 ($1.07)
  ( )
5000+ $0.95 ($1.04)
  ( )
10000+ $0.935 ($1.03)