You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1271.1005 - 

Light Pipe, Single Line, 14.4 mm, 5 Pipes, Circular, Panel, Transparent

1271.1005 - Light Pipe, Single Line, 14.4 mm, 5 Pipes, Circular, Panel, Transparent

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MENTOR MENTOR
Manufacturer Part No:
1271.1005
Order Code:
2300559
Technical Datasheet:
1271.1005   Datasheet
See all Technical Docs

Product Overview

The 1271.1005 is a Ø3mm lying single-line multiple-display Light Guide system recommended for use with L1 to L12 LEDs. It can be used as a FEL substitute in a 5.08mm pitch and is held in place on the printed board via press-in lugs. It is used in conjunction with SMD LEDs. The light is guided in the form of Ø3mm light guide parallel to the printed board on the front panel.
  • UL94 Flammability rating
  • -40 to 85°C Ambient temperature range
  • <12kV ESD protection

Applications

Industrial, Lighting

Product Information

:
14.4mm
:
5Pipes
:
Circular
:
Panel
:
Transparent
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

56 total stock globally

56 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

100 will be available for delivery on 18/09/19

More stock available week commencing 9/12/19

$2.71 ( $2.98 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price
 
 
10+ $2.71 ($2.98)
  ( )
50+ $2.37 ($2.61)
  ( )
100+ $1.87 ($2.06)
  ( )
200+ $1.62 ($1.78)
  ( )
400+ $1.43 ($1.57)
  ( )
2000+ $1.33 ($1.46)
  ( )
4000+ $1.31 ($1.44)
  ( )
7000+ $1.28 ($1.41)