You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1270.1010 - 

Light Pipe, Double Line, 21.6 mm, 20 Pipes, Circular, Press Fit, Transparent

1270.1010 - Light Pipe, Double Line, 21.6 mm, 20 Pipes, Circular, Press Fit, Transparent

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MENTOR MENTOR
Manufacturer Part No:
1270.1010
Order Code:
3245263
Technical Datasheet:
1270.1010   Datasheet
See all Technical Docs

Product Overview

The 1270.1010 is a 3mm 20-fold Horizontal PCB Mounted Light Guide with white UL94 PBT diaphragm. The double line light guide system can be used as an FEL substitute in a 5.08mm pitch and is held in place on the printed board via press-in lugs. The system is provided with a screen to prevent irradiation, as also mixed colours can be used. The light guides are used in conjunction with SMD LEDs. The light is guided in the form of a 3mm light guide parallel to the printed board on the front panel. Horizontal PCB mounted light guides from MENTOR are used in electronic products that call for light to be emitted from a panel that is positioned at right angles to the circuit board. They are fitted to the circuit board by using push-fit lugs.
  • L1 to L12 Recommended LED
  • Form a key function in the human interface
  • Fitted to the circuit board by using push-fit lugs
  • ESD-resistant to discharges against the front panel

Applications

Industrial, Lighting

Product Information

:
21.6mm
:
20Pipes
:
Circular
:
Press Fit
:
Transparent
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

345 total stock globally

345 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

$4.68 ( $5.15 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.68 ($5.15)
  ( )
25+ $4.23 ($4.65)
  ( )
100+ $3.86 ($4.25)
  ( )
250+ $3.63 ($3.99)