You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1270.1001 - 

Light Pipe, Double Line, 23.6 mm, 2 Pipes, Circular, Panel, Transparent

1270.1001 - Light Pipe, Double Line, 23.6 mm, 2 Pipes, Circular, Panel, Transparent
1270.1001 - Light Pipe, Double Line, 23.6 mm, 2 Pipes, Circular, Panel, Transparent
1270.1001 - Light Pipe, Double Line, 23.6 mm, 2 Pipes, Circular, Panel, Transparent

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MENTOR MENTOR
Manufacturer Part No:
1270.1001
Order Code:
2300551
Technical Datasheet:
1270.1001   Datasheet
See all Technical Docs

Product Overview

The 1270.1001 is a 3mm 2-fold Horizontal PCB Mount Light Guide with white UL94 PBT diaphragm. The double line light guide system can be used as an FEL substitute in a 5.08mm pitch and is held in place on the printed board via press-in lugs. The system is provided with a screen to prevent irradiation, as also mixed colours can be used. The light guides are used in conjunction with SMD LEDs. The light is guided in the form of a 3mm light guide parallel to the printed board on the front panel. Horizontal PCB mounted light guides from MENTOR are used in electronic products that call for light to be emitted from a panel that is positioned at right angles to the circuit board. They are fitted to the circuit board by using push-fit lugs.
  • L1 to L12 Recommended LED
  • Form a key function in the human interface
  • Fitted to the circuit board by using push-fit lugs
  • ESD-resistant to discharges against the front panel

Applications

Industrial, Lighting

Product Information

:
23.6mm
:
2Pipes
:
Circular
:
Panel
:
Transparent
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

1,896 total stock globally

1,346 available for 4 - 5 business days delivery
550 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 21/10/19

$2.94 ( $3.23 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price
 
 
10+ $2.94 ($3.23)
  ( )
50+ $2.75 ($3.02)
  ( )
100+ $2.62 ($2.88)
  ( )
300+ $2.48 ($2.73)
  ( )
700+ $2.29 ($2.52)
  ( )
3000+ $2.16 ($2.38)
  ( )
5000+ $2.10 ($2.31)