You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ME-UBRE - 

Test Accessory, 8 Relay, Connection Box, USB DAQ Boxes, Labjack U12 and PMD-1008

ME-UBRE - Test Accessory, 8 Relay, Connection Box, USB DAQ Boxes, Labjack U12 and PMD-1008

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEILHAUS MEILHAUS
Manufacturer Part No:
ME-UBRE
Order Code:
9568140
Technical Datasheet:
ME-UBRE   Datasheet
See all Technical Docs

Product Information

:
Connection Box
:
USB DAQ Boxes, Labjack U12 and PMD-1008
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ME-UBRE is a 8-relay Connection Box for use with the USB DAQ boxes, lab-jack U12 and PMD-1008. Digital board with TTL level I/O but very often, other levels are required or higher currents have to be switched. This expansion module is the ideal solution. It offers high safety and reliability, as it is external module and not mounted within the PC. It is connected to the boards in the PC with cables.
  • Compact desktop box
  • Matching, reliable expansion, very compact
  • Spring terminals for the I/O lines, easy to open
  • No changes in software required
  • 1 Status LED per channel

Applications

Industrial, Test & Measurement

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 2/12/19

Contact me when back in stock

$268.83 ( $295.71  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $268.83 ($295.71)