You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AVO835

Handheld Digital Multimeter, AVO 830 Series,10000 Count, True RMS, Auto, Manual, 4.5 Digit

MEGGER AVO835
MEGGER AVO835
MEGGER AVO835
MEGGER AVO835
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEGGER MEGGER
Manufacturer Part No:
AVO835
Order Code:
3020866
Product Range
AVO 830
Technical Datasheet:
AVO835   Datasheet
See all Technical Docs

Product Range Selector (AVO 830)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AC/DC Current, AC/DC Voltage, Capacitance, Conductance, Diode, Frequency, Resistance, Temperature

:
4.5

:
True RMS

:
10000

:
Auto, Manual

:
1kV

:
1kV

:
10A

:
10A

:
50Mohm

:
1 Year

:
AVO 830

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

IP54 rated AVO800 series true RMS digital multimeter with 10 000 count display. This multimeter is designed for professional electricians, technicians, service personnel and engineers that require high reliability, build quality and performance in a compact, tough, weatherproof case.
  • CAT III 1000V/CAT IV 600V safety rating
  • Manual function select and auto ranging
  • Classic Megger analogue arc, 800Hz low pass filter
  • Non-contact live circuit detection with hi/low sensitivity
  • Hold and auto hold modes
  • Thermocouple type K probe for temperature measurement
  • Phase sequence measurement for 3 phase circuit and motor testing
  • Minimum, maximum and average measurement capture
  • Measurement smoothing for fast changing quantity capture
  • Powered by 2 x AA alkaline batteries

Contents

Multimeter, Red/black silicone test leads with probes + clips, Owners information CD, Batteries, Thermocouple type K probe.

No Longer Manufactured

$556.00 ( $611.60  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $556.00 ($611.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --