You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MSFC-13KEX - 

Split Core Ferrite, 13 mm, 25 MHz, 100 MHz, 252 ohm

MSFC-13KEX - Split Core Ferrite, 13 mm, 25 MHz, 100 MHz, 252 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSFC-13KEX
Order Code:
2357889
Technical Datasheet:
MSFC-13KEX   Datasheet
See all Technical Docs

Product Information

:
13mm
:
25MHz
:
100MHz
:
252ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MSFC-13KEX is an open/close type Sleeve Clamp Core with PA66 (nylon) case. The MSFC series can be mounted to both the cable with the connector and the wired harness with one touch. Since the lock part is located outside of the case and easily can be opened and closed, it is very useful to handle when making estimation and EMI precaution. The teeth provided on the case allows a multi-core round cable to be fixed. A binding band allows that a cable can be securely fixed with the binding wire harness and the raised arm together, regardless of binding wire diameter (patented). Adopting a high-performance magnetic material for high-speed clock, this clamp core provides useful noise filter which reduces unnecessary radiation without affecting on the waveforms. It is suitable for precautions against unnecessary radiation and conducted noise for digital equipment such as word processor, facsimile, copy machine and TV game machine.
  • UL94V-0 Flammability rating

Applications

Computers & Computer Peripherals, Consumer Electronics

Related Searches

3,430 total stock globally

3,430 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

$10.84 ( $11.92  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $10.84 ($11.92)
  ( )
10+ $9.94 ($10.93)
  ( )
50+ $8.86 ($9.75)
  ( )
100+ $8.16 ($8.98)
  ( )
500+ $7.64 ($8.40)