You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MEAN WELL IRM-10-5

AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 10 W, 5 VDC, 2 A

MEAN WELL IRM-10-5
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEAN WELL MEAN WELL
Manufacturer Part No:
IRM-10-5
Order Code:
281549801
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
IRM-10-5   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
10W

:
5VDC

:
2A

:
-V

:
-A

:
-V

:
-A

:
Fixed

:
85V AC to 264V AC

:
21.5mm

:
25.4mm

:
45.7mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

IRM-10 series is a 10W miniature AC to DC module type power supply allows a universal input voltage range from 85VAC to 264VAC.
  • Universal AC input/full range
  • Compact size of 1.8" x 1"
  • Cooling by free air convection
  • Isolation ClassII incorporating the built-in EMI filtering components
  • Pass LPS
  • With high efficiency up to 82%
  • 100% full load burn-in test

Available for back order

More stock available to supplier lead times which is approximately 16/09/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$13.92 ( $15.31  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $13.92 ($15.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --