You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MCM AUDIO SELECT 55-5735
5.25" Woofer with Foam Surround
- Manufacturer:
- MCM AUDIO SELECT MCM AUDIO SELECT
- Manufacturer Part No:
- 55-5735
- Order Code:
- 2827730
- Technical Datasheet:
- 55-5735 Datasheet
Alternatives for 55-5735
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Woofer
- :
- 128mm
- :
- 8ohm
- :
- 70W
- :
- 87dB
- :
- 5.039"
- :
- 90Hz
- :
- 8kHz
- :
- Round with Square Frame
- :
- 90Hz
- :
- Panel Mount
- :
- 128mm
- :
- 58mm
- :
- 5.039"
- :
- 2.283"
- :
- -
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $8.56 ($9.42) | ( ) |
4+ | $7.68 ($8.45) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.