You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

422969 - 

MOTOR, DC CTRL, BRUSHLESS, 70V, 10A

422969 - MOTOR, DC CTRL, BRUSHLESS, 70V, 10A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
422969
Order Code:
2452179
Technical Datasheet:
422969   Datasheet
See all Technical Docs

Product Information

:
10VDC
:
70VDC
:
10A
:
66.5V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 422969 is a small-sized powerful 4-quadrant PWM Servo Controller for the highly efficient control of permanent magnet activated DC motors. The featured operating modes - speed control (closed loop), speed control (open loop) and current control - meet the highest requirements. The ESCON servo controller is designed being commanded by an analogue set value and features extensive analogue and digital I/O functionality and are being configured via USB interface using the graphical user interface «ESCON Studio» for Windows PCs. The servo controller has protective circuits against overcurrent, excess temperature, under- and overvoltage, against voltage transients and against short-circuits in the motor cable. Furthermore it is equipped with protected digital inputs and outputs and an adjustable current limitation for protecting the motor and the load. The motor current and the actual speed of the motor shaft can be monitored by means of the analogue output voltage.
  • Digital incremental encoder
  • Digital hall sensors (EC motors)
  • 98% Maximum efficiency
  • 12-bit Resolution
  • Differential circuit

Applications

Industrial, Automation & Process Control

Related Searches

6 total stock globally

6 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 12/08/19

$875.27 ( $962.80 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $875.27 ($962.80)