You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

367661 - 

MOTOR, DC CTRL, BRUSHLESS, 24V

367661 - MOTOR, DC CTRL, BRUSHLESS, 24V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
367661
Order Code:
2452178
Technical Datasheet:
367661   Datasheet
See all Technical Docs

Product Information

:
8V
:
24V
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 367661 is a 1-quadrant Amplifier for controlling EC motors with Hall sensors with a maximum output of 48 watts. The basic function of EC motors electronics is the electronic commutation of the motor winding. Simple speed controls are possible with hall sensors. A further distinction is made between open or closed loop speed controls. The 1-Q amplifier functions in motor operation and direction reverse via digital signal. The motor shaft can be enabled or disabled. It has adjustable maximum current limitation. Set value speed input through external analogue voltage and status indicator with "Ready"-Output.
  • Digital Speed Control or Open Loop Speed Control Operation can be Preset by a Digital Signal
  • Excellent Price-performance Ratio
  • Miniaturized Open Electronics Board
  • Direction of Rotation Preset by a Digital Signal
  • Power Amplifier is Protected Against Thermal Overload and the Control Inputs Against Overvoltage

Applications

Automation & Process Control, Signal Processing

Related Searches

42 total stock globally

42 available for 6 - 7 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 8/07/19

$91.72 ( $100.89 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $91.72 ($100.89)