You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

250521 - 

Motor Controller, Servoamplifier, LSC 30/2 Series, 2 A, 12 to 30 Vdc

250521 - Motor Controller, Servoamplifier, LSC 30/2 Series, 2 A, 12 to 30 Vdc

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
250521
Order Code:
1761320
Technical Datasheet:
250521   Datasheet
See all Technical Docs

Product Information

:
12VDC
:
30VDC
:
2A
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 250521 is a Servoamplifier Controller with module housing. 4-Q operation for acceleration and braking in both directions. Ideally suited for small outputs power, low electromagnetic emission, no motor choke required. IxR compensation, voltage control, encoder speed control, DC tacho speed control or current control selectable with a switch from outside. Robust metal housing with variable installation options on assembly plate or 19-inch rack. Linear 4-quadrant servoamplifier for permanent magnet activated DC motors up to approximately 50W.
  • Screw terminal
  • Green LED = READY, red LED = ERROR indicator
  • -0 to 45°C Operating temperature

Applications

Motor Drive & Control

Related Searches

39 total stock globally

25 available for 4 - 5 business days delivery
14 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

$422.61 ( $464.87 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $422.61 ($464.87)