You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

250521 - 

Motor Controller, Servoamplifier, LSC 30/2 Series, 2 A, 12 to 30 Vdc

250521 - Motor Controller, Servoamplifier, LSC 30/2 Series, 2 A, 12 to 30 Vdc

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
250521
Order Code:
1761320
Technical Datasheet:
250521   Datasheet
See all Technical Docs

Product Information


:
12VDC

:
30VDC

:
2A

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 250521 is a Servoamplifier Controller with module housing. 4-Q operation for acceleration and braking in both directions. Ideally suited for small outputs power, low electromagnetic emission, no motor choke required. IxR compensation, voltage control, encoder speed control, DC tacho speed control or current control selectable with a switch from outside. Robust metal housing with variable installation options on assembly plate or 19-inch rack. Linear 4-quadrant servoamplifier for permanent magnet activated DC motors up to approximately 50W.
  • Screw terminal
  • Green LED = READY, red LED = ERROR indicator
  • -0 to 45°C Operating temperature

Applications

Motor Drive & Control

Best Seller

36 total stock globally Need more?

32 available for 4 - 5 business days delivery
4 available for 5 - 6 business days delivery

$453.30 ( $498.63  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $453.30 ($498.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.