You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX994ESD+

Analogue Comparator, RR I/O, Micropower, 4 Comparators, 2.5V to 5.5V, ± 1.25V to ± 2.75V, NSOIC

MAX994ESD+ - Analogue Comparator, RR I/O, Micropower, 4 Comparators, 2.5V to 5.5V, ± 1.25V to ± 2.75V, NSOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX994ESD+
Order Code:
2799383
Technical Datasheet:
MAX994ESD+   Datasheet
See all Technical Docs

Product Overview

The MAX994ESD+ from Maxim Integrated Products is a micropower, low voltage, quad rail to rail I/O comparator in 14 pin NSOIC package. The comparator's input bias current is typically 1pA and input offset voltage is typically 0.5mV. Internal hysteresis ensures clean output switching even with slow moving input signals. The output stage's unique design limits supply current surges while switching, virtually eliminating the supply glitches typical of many other comparators. It has an open-drain output stage that can be pulled beyond VCC to 6V (max) above VEE. This open-drain version is ideal for level translators and bipolar to single ended converters. It is typically used at portable/battery powered systems, mobile communications, zero-crossing detectors, window comparators, level translators, threshold detectors/discriminators, ground/supply-sensing applications, IR receivers and digital line receivers.
  • 2.5V to 5.5V single supply operation, can also operate with ±1.25V to ±2.75V dual supplies
  • Operating temperature range from -40°C to 85°C
  • Consumes only 11µA of supply current while achieving a 300ns propagation delay
  • Common-mode input voltage range extends 250mV beyond the rails
  • Unique output stage reduces output switching current, minimizing overall power consumption
  • 80µA supply current at 1MHz switching frequency
  • No phase reversal for overdriven inputs
  • Digital-Line Receivers; Ground/Supply Sensing; IR Receivers; Level Translators; Mobile Communications;
  • Portable Battery-Powered Systems; Threshold Detectors; Window Comparators; Zero-Crossing Detectors

Applications

Signal Processing, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Micropower

:
4 Comparators

:
-

:
2.5V to 5.5V, ± 1.25V to ± 2.75V

:
NSOIC

:
14Pins

:
Open Drain

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

55 total stock globally Need more?

55 available for 4 - 5 business days delivery

$4.98 ( $5.48  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.98 ($5.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $4.49 ($4.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $4.26 ($4.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.