You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX975EUA+ - 

Analogue Comparator, Auto-Standby, High Speed, 1 Comparator, 28 ns, 2.7V to 5.25V, µMAX, 8 Pins

MAX975EUA+ - Analogue Comparator, Auto-Standby, High Speed, 1 Comparator, 28 ns, 2.7V to 5.25V, µMAX, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX975EUA+
Order Code:
2516290
Technical Datasheet:
MAX975EUA+   Datasheet
See all Technical Docs

Product Overview

The MAX975EUA+ is a single, +3V/+5V dual-speed comparator with auto-standby in 8 pin µMAX package. It feature three different operating modes and are optimized for +3V and +5V single-supply applications. The operating modes are high speed, high speed with auto-standby and low power. The auto-standby feature allows the comparator to automatically change from low power mode to high speed mode upon receipt of an input signal. In the absence of an input signal, the comparator reverts back to low power mode after an adjustable timeout period. The timeout period for the MAX975 to enter standby is set by a single capacitor. The outputs are capable of rail to rail operation without external pull-up circuitry, making this device ideal for interface with CMOS/TTL logic. All inputs and outputs can tolerate a continuous short-circuit fault condition to either rail. The comparator's internal hysteresis in high-speed mode ensures clean output switching, even with slow-moving input signals.
  • Supply voltage range is 2.7V to 5.25V
  • Operating temperature range from -40°C to 85°C
  • Propagation delay is 28ns in high speed mode
  • Supply current is 250µA
  • Supply current is reduced to 3µA in low-power mode
  • Inputs has a common-mode voltage range of -0.2V to (VCC - 1.2V)
  • Differential input voltage range extends rail to rail

Applications

Signal Processing, Portable Devices, Communications & Networking

Product Information

:
High Speed
:
1 Comparator
:
28ns
:
2.7V to 5.25V
:
µMAX
:
8Pins
:
Rail to Rail
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

149 total stock globally

149 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

$5.64 ( $6.20  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.64 ($6.20)
  ( )
10+ $5.32 ($5.85)
  ( )
25+ $4.98 ($5.48)
  ( )
50+ $4.83 ($5.31)