You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX9647AUK+ - 

Analogue Comparator, General Purpose, 1 Comparator, 110 ns, 1.8V to 5.5V, SOT-23, 5 Pins

MAX9647AUK+ - Analogue Comparator, General Purpose, 1 Comparator, 110 ns, 1.8V to 5.5V, SOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX9647AUK+
Order Code:
2627516
Product Range
MAX9647 Series
Technical Datasheet:
MAX9647AUK+   Datasheet
See all Technical Docs

Product Overview

The MAX9647AUK+ is a general purpose, low voltage, tiny pack comparator in 5 pin SOT-23 package. This comparator is drop-in, pin for pin compatible replacements for LMX331 device. Advantages of this device include low supply voltage, small package and low cost. It also offers a wide supply voltage range, wide operating temperature range, competitive CMRR, PSRR, response time characteristics, input offset, low noise, output saturation voltage, input bias current and RF immunity. This device offers input bias current of ±0.007nA at TA = 25°C, VDD = 5V & input offset current of ±0.007nA at TA = 25°C, VDD = 5V. The MAX9647 is typically used for general purpose low voltage applications.
  • Supply voltage range from 1.8V to 5.5V
  • Low supply current of 60µA/channel at VDD = 5V
  • Input common mode voltage range includes ground
  • No phase reversal for overdriven inputs
  • Low output saturation voltage of 120mV
  • Input offset voltage of 0.4mV at TA = 25°C, VDD = 5V
  • Voltage gain of 500V/mV and output sink current of 35mA (VO <= 1.5V) at VDD = 5V
  • Supply current of 60µA at TA = 25°C, VDD = 5V
  • Operating temperature range from -40°C to 125°C

Applications

Signal Processing, Consumer Electronics, Portable Devices

Product Information

:
General Purpose
:
1 Comparator
:
110ns
:
1.8V to 5.5V
:
SOT-23
:
5Pins
:
Open Drain
:
-40°C
:
125°C
:
MAX9647 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for MAX9647AUK+

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

1+ $1.14 ($1.25)   ( ) 10+ $1.02 ($1.12)   ( ) 25+ $0.969 ($1.07)   ( ) 100+ $0.796 ($0.88)   ( ) 250+ $0.744 ($0.82)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

Packaging type Re-reel

No Longer Stocked

Alternatives Available

2799370 - Analogue Comparator, General Purpose, 1 Comparator, 1.8V to 5.5V, SOT-23, 5 Pins

View all alternatives / recommendations
$1.61 ( $1.77  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.61 ($1.77)
  ( )
10+ $1.39 ($1.53)
  ( )
25+ $1.08 ($1.19)
  ( )
50+ $0.92 ($1.01)
  ( )
100+ $0.80 ($0.88)
  ( )
250+ $0.743 ($0.82)
  ( )
500+ $0.735 ($0.81)
  ( )
2500+ $0.721 ($0.79)