You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX9378EUA+ - 

Voltage Level Translator, 1 Input, 363 ps, 3 V to 3.6 V, µMAX-8

MAX9378EUA+ - Voltage Level Translator, 1 Input, 363 ps, 3 V to 3.6 V, µMAX-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX9378EUA+
Order Code:
2516398
Technical Datasheet:
MAX9378EUA+   Datasheet
See all Technical Docs

Product Overview

The MAX9378EUA+ is anything to LVPECL/LVDS with pin selectable divide by four function in 8 pin µMAX package. This device with fully differential, high-speed, low-jitter, low propagation delay features is ideally suitable for high-speed network routing and backplane applications. MAX9378 accepts any differential input signal within the supply rails and with minimum amplitude of 100mV. Inputs are fully compatible with the LVDS, LVPECL, HSTL and CML differential signalling standards. Outputs are LVDS and conform to the ANSI EIA/TIA-644 LVDS standard.
  • Supply voltage range is 3V to 3.6V
  • Operating temperature range from -40°C to 85°C
  • Accepts LVDS/LVPECL/any inputs
  • Pin-selectable divide by four function
  • 30ps (max) pulse skew
  • Random jitter of 2ps(RMS)
  • Minimum 100mV differential input to AC specifications
  • Temperature compensated LVPECL output
  • Greater than 2KV ESD protection (human body model)

Applications

Communications & Networking, Portable Devices

Product Information

:
1
:
-
:
363ps
:
8Pins
:
µMAX
:
3V
:
3.6V
:
-40°C
:
85°C
:
Level Translator
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

25 total stock globally

25 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

$18.03 ( $19.83  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $18.03 ($19.83)
  ( )
10+ $16.58 ($18.24)
  ( )
50+ $15.89 ($17.48)
  ( )
100+ $14.00 ($15.40)
  ( )
250+ $13.31 ($14.64)