You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MAX924CSE+
Analogue Comparator, Low Voltage, Micropower, 4 Comparators, 12 µs, 2.5V to 11V, ± 1.25V to ± 5.5V
- Manufacturer:
- MAXIM INTEGRATED PRODUCTS MAXIM INTEGRATED PRODUCTS
- Manufacturer Part No:
- MAX924CSE+
- Order Code:
- 2515083
- Technical Datasheet:
- MAX924CSE+ Datasheet
Product Overview
- Single supply voltage range from 2.5V to 11V and dual supply voltage range from ±1.25V to ±5.5V
- Operating temperature range from 0°C to 70°C
- Input voltage range includes negative supply
- 12µs propagation delay at 10mV overdrive (5V operation)
- No switching crowbar current
- Supply current of 5.5µA at TA = +25°C (5V operation)
- Input offset voltage of ±10mV
- Common mode rejection ratio of 0.1mV/V and power supply rejection ratio of 0.1mV/V
- Comparator voltage noise of 20µVrms at 100Hz to 100KHz
- Internal precision reference of 1%
Applications
Signal Processing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Micropower
- :
- 4 Comparators
- :
- 12µs
- :
- 2.5V to 11V, ± 1.25V to ± 5.5V
- :
- NSOIC
- :
- 16Pins
- :
- Push Pull
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
175 total stock globally
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $4.40 ($4.84) | ( ) |
Pricing is unavailable. Please contact customer services.