You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MAX921EPA+
Analogue Comparator, Low Voltage, Micropower, 1 Comparator, 12 µs, 2.5V to 11V, ± 1.25V to ± 5.5V
- Manufacturer:
- MAXIM INTEGRATED PRODUCTS MAXIM INTEGRATED PRODUCTS
- Manufacturer Part No:
- MAX921EPA+
- Order Code:
- 2515080
- Technical Datasheet:
- MAX921EPA+ Datasheet
Product Overview
- Single supply voltage range from 2.5V to 11V and dual supply voltage range from ±1.25V to ±5.5V
- Operating temperature range from -40°C to 85°C
- Input voltage range includes negative supply
- 12µs propagation delay at 10mV overdrive (5V operation)
- No switching crowbar current
- Internal precision reference of 1%
- Supply current of 2.5µA at TA = +25°C (5V operation)
- Input offset voltage of ±10mV
- Common mode rejection ratio of 0.1mV/V and power supply rejection ratio of 0.1mV/V
- Comparator voltage noise of 20µVrms at 100Hz to 100KHz
Applications
Signal Processing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Micropower
- :
- 1 Comparator
- :
- 12µs
- :
- 2.5V to 11V, ± 1.25V to ± 5.5V
- :
- DIP
- :
- 8Pins
- :
- Push Pull
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
104 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/03/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $7.93 ($8.72) | ( ) |
10+ | $7.19 ($7.91) | ( ) |
25+ | $6.90 ($7.59) | ( ) |
Pricing is unavailable. Please contact customer services.