You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX9201EUE+T - 

Analogue Comparator, High Speed, 4 Comparators, 9 ns, 5V to 10V, ± 4.75V to ± 5.25V, TSSOP, 16 Pins

MAX9201EUE+T - Analogue Comparator, High Speed, 4 Comparators, 9 ns, 5V to 10V, ± 4.75V to ± 5.25V, TSSOP, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX9201EUE+T
Order Code:
2799356
Technical Datasheet:
MAX9201EUE+T   Datasheet
See all Technical Docs

Product Overview

The MAX9201EUE+T from Maxim Integrated Products is a low cost, 7ns, low power voltage comparator in 16 pin TSSOP package. This high speed, low power, quad comparator feature TTL logic outputs with active internal pull-ups. Fast propagation delay (7ns typical at 5mV overdrive) makes this device ideal for fast A/D converters and sampling circuits, line receivers, V/F converters and many other data-discrimination, signal restoration applications. The comparator can be powered from separate analogue and digital power supplies or from a single combined supply voltage. The analogue input common mode range includes the negative rail allowing ground sensing when powered from a single supply. It consumes only 9mW per comparator when powered from a +5V supply. It is high-speed A/D converters, high-speed V/F converters, line receivers, high-speed signal squaring/restoration, threshold detectors, input trigger circuitry, high-speed data sampling and PWM circuits.
  • Supply voltage range is 5V to 10V, ±4.75V to ±5.25V
  • Operating temperature range from -40°C to +85°C
  • Separate analogue and digital supplies
  • Input offset voltage is 1mV
  • Input bias current is 1.25µA and input offset current is 50nA
  • Power supply rejection ratio is 50µV/V and common mode rejection ratio is 50µV/V at TA = 25°C
  • TTL compatible outputs
  • High-Speed A/D Converters; High-Speed Data Sampling; High-Speed Signal Squaring/Restoration;
  • High-Speed V/F Converters; Input Trigger Circuitry; Line Receivers; PWM Circuits; Threshold Detectors

Applications

Signal Processing

Product Information

:
High Speed
:
4 Comparators
:
9ns
:
5V to 10V, ± 4.75V to ± 5.25V
:
TSSOP
:
16Pins
:
Push Pull
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for MAX9201EUE+T

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity

Related Searches

Packaging type Re-reel

2,277 total stock globally

2,277 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

$9.95 ( $10.94  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $9.95 ($10.94)
  ( )
10+ $9.39 ($10.33)
  ( )
25+ $7.50 ($8.25)
  ( )
50+ $7.13 ($7.84)
  ( )
100+ $6.58 ($7.24)
  ( )
250+ $6.25 ($6.88)
  ( )
500+ $6.02 ($6.62)