You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MAX9032ASA+.
Analogue Comparator, Dual, General Purpose, 2 Comparators, 188 ns, 2.5V to 5.5V, SOIC, 8 Pins
- Manufacturer:
- MAXIM INTEGRATED PRODUCTS MAXIM INTEGRATED PRODUCTS
- Manufacturer Part No:
- MAX9032ASA+.
- Order Code:
- 1550474
- Technical Datasheet:
- MAX9032ASA+. Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- General Purpose
- :
- 2 Comparators
- :
- 188ns
- :
- 2.5V to 5.5V
- :
- SOIC
- :
- 8Pins
- :
- CMOS, TTL
- :
- -40°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
19 total stock globally
19 AU Stock: Order before 12:00pm Sydney time (same day), 6.00pm Sydney time (next day) (Mon – Fri. Excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $0.822 ($0.90) | ( ) |
Pricing is unavailable. Please contact customer services.