You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MAX902EPD+
Analogue Comparator, Low Power, High Speed, 2 Comparators, 8 ns, 5V to 10V, ± 4.75V to ± 5.25V, DIP
- Manufacturer:
- MAXIM INTEGRATED PRODUCTS MAXIM INTEGRATED PRODUCTS
- Manufacturer Part No:
- MAX902EPD+
- Order Code:
- 2515115
- Technical Datasheet:
- MAX902EPD+ Datasheet
Product Overview
- Supply voltage range is 5V to 10V, ±4.75V to ±5.25V
- Operating temperature range from -40°C to 85°C
- Input offset voltage is 4mV and input offset current is 500nA at VCC = VDD = +5V, TA = +25°C
- Common mode rejection ratio is 250µV/V and power-supply rejection ratio is 250µV/V at TA = +25°C
- Input bias current is 10µA TA = +25°C
- Minimum setup time ts is 2ns and minimum hold time th is 1ns at TA = +25°C
- Maximum power dissipation is 55mW at TA = +25°C
- TTL compatible latch inputs
Applications
Signal Processing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Speed
- :
- 2 Comparators
- :
- 8ns
- :
- 5V to 10V, ± 4.75V to ± 5.25V
- :
- DIP
- :
- 14Pins
- :
- Push Pull
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
2 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/03/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $17.11 ($18.82) | ( ) |
Pricing is unavailable. Please contact customer services.