You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX8646ETG+ - 

DC-DC Switching Sync-Buck (Step Down)Regulator, Adj, 2.35V-3.6Vin, 600mV-2.5V/6A out, 2 MHz, TQFN-24

MAX8646ETG+ - DC-DC Switching Sync-Buck (Step Down)Regulator, Adj, 2.35V-3.6Vin, 600mV-2.5V/6A out, 2 MHz, TQFN-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX8646ETG+
Order Code:
2513975
Technical Datasheet:
MAX8646ETG+   Datasheet
See all Technical Docs

Product Overview

The MAX8646ETG+ is a 6A, 2MHz step-down regulator with integrated switch in 24 pin TQFN package. The high efficiency switching regulator delivers up to 6A load current at output voltages from 0.6V to 0.9 x VIN. The IC operates from 2.35V to 3.6V making it ideal for onboard point-of-load and post regulation applications. Total output error is less than ±1% over load, line and temperature ranges. It operates in fixed-frequency PWM mode with a switching frequency range of 500KHz to 2MHz set by an external resistor. High-frequency operation allows for an all-ceramic capacitor design. The high operating frequency also allows for small-size external components. The low-resistance on-chip nMOS switches ensure high efficiency at heavy loads while minimizing critical inductances. IC comes with a high bandwidth (> 14MHz) voltage-error amplifier. It is used in ASIC/CPU/DSP core & I/O voltages, POLs, DDR, base-station, RAID control, telecom & networking power supplies.
  • Operating temperature range from 40°C to +85°C
  • Internal 23Mohm RDS(ON) MOSFETs
  • Continuous 6A output current
  • Adjustable output from 0.6V to (0.9 x VIN)
  • Soft start reduces inrush supply current
  • Compatible with ceramic, polymer and electrolytic output capacitors
  • VID selectable output voltages 0.6V, 0.7V, 0.8V, 1V, 1.2V, 1.5V, 1.8V, 2V and 2.5V
  • Fully protected against overcurrent and overtemperature
  • Safe start into pre-biased output
  • Sink/source current in DDR applications

Applications

Power Management, Industrial, Portable Devices

Product Information

:
Synchronous Buck (Step Down)
:
2.35V
:
3.6V
:
1Outputs
:
TQFN
:
24Pins
:
6A
:
600mV
:
2.5V
:
2MHz
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

14 total stock globally

Available until stock is exhausted

14 available for 4 - 5 business days delivery
$12.60 ( $13.86  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $12.60 ($13.86)
  ( )
10+ $11.39 ($12.53)
  ( )
25+ $10.86 ($11.95)
  ( )
100+ $9.43 ($10.37)
  ( )
250+ $9.00 ($9.90)
  ( )
500+ $8.21 ($9.03)
  ( )
1000+ $7.15 ($7.86)