You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX664CSA+ - 

Linear Voltage Regulator, Fixed, -5V/40 mA out, NSOIC-8

MAX664CSA+ - Linear Voltage Regulator, Fixed, -5V/40 mA out, NSOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX664CSA+
Order Code:
2517101
Technical Datasheet:
MAX664CSA+   Datasheet
See all Technical Docs

Product Overview

The MAX664CSA+ is a dual mode 5V/programmable micropower voltage regulator in 8 pin NSOIC package. It can be used as either 5V fixed output regulator with no additional components or can be adjusted from 1.3V to 16V using two external resistors. Fixed or adjustable operation is automatically selected via the VSET input. It is ideally suitable for battery-powered systems, has an input voltage range from 2V to 16.5V, an output current capability of 40mA and can operate with low input-output differentials. Other features include current limiting and low power shutdown. This negative regulator is pin and electrically compatible with the ICL7664 and can plug-in replace this device, improving performance and eliminating the need for external resistance in 5V application. This is used in remote data acquisition and telemetry, radio controlled devices, long life battery-powered systems and LCD display systems.
  • Low power CMOS, 12µA max quiescent current
  • Operating temperature range from 0°C to 70°C
  • No output over shoot on power up
  • Output voltage range from 4.75V to5.25V at Vset=GND
  • Minimum load current of 5µA
  • Maximum line regulation is 0.35%/V at +2V <= VIN <= +15V, Vout = Vref
  • Maximum load regulation of 7ohm at 1mA <= Iout2 <= 20mA

Applications

Power Management, Portable Devices

Product Information

:
-5V
:
-
:
-
:
-16.5V
:
-2V
:
-
:
40mA
:
Fixed
:
NSOIC
:
8Pins
:
0°C
:
70°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for MAX664CSA+

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $9.22 ($10.14)   ( ) 10+ $8.28 ($9.11)   ( ) 25+ $7.83 ($8.61)   ( ) 100+ $6.79 ($7.47)   ( ) 250+ $6.44 ($7.08)   ( ) 500+ $5.78 ($6.36)   ( ) 1000+ $4.87 ($5.36)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

194 total stock globally

194 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

$6.85 ( $7.54  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $6.85 ($7.54)
  ( )
10+ $6.15 ($6.76)
  ( )
25+ $5.82 ($6.40)
  ( )
100+ $5.04 ($5.54)
  ( )
250+ $4.78 ($5.26)
  ( )
500+ $4.29 ($4.72)
  ( )
1000+ $3.62 ($3.98)