You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX4619ESE+

Analogue Switch, CMOS, 3 Channels, SPDT, 10 ohm, 2V to 5.5V, NSOIC, 16 Pins

MAX4619ESE+ - Analogue Switch, CMOS, 3 Channels, SPDT, 10 ohm, 2V to 5.5V, NSOIC, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX4619ESE+
Order Code:
2513799
Technical Datasheet:
MAX4619ESE+   Datasheet
See all Technical Docs

Product Overview

The MAX4619ESE+ is a high speed, low voltage CMOS SPDT analogue switch in 16 pin NSOIC package. This three channel CMOS device operates continuously with +2V to +5.5V single supply. Each switch can handle rail to rail analogue signals. The off leakage current is only 1nA at TA = +25°C and 10nA at TA = +85°C. All digital inputs have 0.8V to 2.4V logic thresholds ensuring TTL/CMOS logic compatibility when using single +5V supply. The MAX4619 is used in battery operated equipment, audio/video signal routing and low voltage data acquisition systems.
  • Maximum switch on-resistance is 10 ohm at TA = +25°C (single +5V supply)
  • Operating temperature range from -40°C to 85°C
  • Fast switching time, tON is 15ns and tOFF is 10ns
  • Pin compatible with industry standard 74HC4053 and MAX4583 devices
  • Low crosstalk of less than -96dB and charge injection of 3pC with single +5V supply
  • High off isolation is less than -93dB with single +5V supply
  • Low distortion of less than 0.017% (600 ohm)
  • Maximum switch on-resistance match between channels is 1ohm at TA = +25°C (single +5V supply)
  • Low on-leakage current of 0.002nA at +25°C (single +5V supply)
  • Maximum switch on-resistance flatness is 1ohm with single +5V supply

Applications

Signal Processing, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3Channels

:
SPDT

:
10ohm

:
2V to 5.5V

:
NSOIC

:
16Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

3 total stock globally

3 available for 4 - 5 business days delivery

Available until stock is exhausted

$3.51 ( $3.86  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.51 ($3.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $3.16 ($3.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $2.97 ($3.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $2.91 ($3.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange