You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX4519CSD+

Analog Multiplexer/Demultiplexer, 2:1, 2 Circuits, 100 ohm, ± 2.7V to ± 8V Supply, NSOIC-14

MAX4519CSD+ - Analog Multiplexer/Demultiplexer, 2:1, 2 Circuits, 100 ohm, ± 2.7V to ± 8V Supply, NSOIC-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX4519CSD+
Order Code:
2799043
Technical Datasheet:
MAX4519CSD+   Datasheet
See all Technical Docs

Product Overview

The MAX4519CSD+ from Maxim Integrated Products is a dual 2-channel, low voltage, CMOS analogue multiplexer in 14 pin NSOIC package. This precision, monolithic, CMOS analogue multiplexer offer low on-resistance (less than 100 ohm) which is matched to within 4ohm between channels and remains flat over the specified analogue signal range (10 ohm max). It offers low leakage over temperature (NO-off leakage current less than 2nA at +85°C) and fast switching speeds (transition time less than 250ns). It is fabricated with Maxim's low voltage silicon-gate process. Design improvements yield extremely low charge injection (less than 5pC) and guarantee electrostatic discharge protection greater than 2000V. Ideally used at sample and hold circuits, automatic test equipment, heads-up displays, guidance and control systems, military radios, communications systems, battery-operated systems, pbx, pabx, audio signal routing and low voltage data-acquisition systems.
  • Supply voltage of 2.7V to 15V, ±2.7V to ±8V
  • Operating temperature range from 0°C to 70°C
  • NO-off leakage current <2nA at +85°C
  • COM-off leakage current <5nA at +85°C
  • Electrostatic discharge protection >2000V
  • Low power consumption (<300µW)
  • Rail to rail signal handling
  • TTL/CMOS logic compatible
  • Audio-Signal Routing; Automated Test Equipment (ATE); Battery-Powered Applications; Communication Systems; Guidance and Control Systems;
  • Heads-Up Displays; Low-Voltage Data Acquisition; Military Radios; PBX, PABX; Sample-and-Hold Circuits

Applications

Signal Processing, Automation & Process Control, Audio

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2:1

:
2Circuits

:
100ohm

:
2.7V to 15V, ± 2.7V to ± 8V

:
NSOIC

:
14Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

8 total stock globally Need more?

8 available for 4 - 5 business days delivery

$3.60 ( $3.96  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.60 ($3.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $2.94 ($3.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange