You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX4518ESD+

4:1 Analog Multiplexer IC, Single, 225 ohm, 2.7V to 15V, NSOIC-14

MAX4518ESD+ - 4:1 Analog Multiplexer IC, Single, 225 ohm, 2.7V to 15V, NSOIC-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX4518ESD+
Order Code:
2513771
Technical Datasheet:
MAX4518ESD+   Datasheet
See all Technical Docs

Product Overview

The MAX4518ESD+ is a precision, 4-channel, low voltage, CMOS analogue multiplexer in 14 pin NSOIC package. This device is fabricated with low voltage silicon gate process and it is used in sample and hold circuits, automatic test equipment, heads-up displays, guidance and control systems, military radios, PBX, PABX and low voltage data acquisition systems.
  • Supply voltage range is 2.7V to 15V, ±2.7V to ±8V
  • Operating temperature range from -40°C to 85°C
  • Maximum on-resistance match between channels is < 10 ohm at TA = +25°C (single +5V supply)
  • Maximum on-resistance is 225ohm at TA = +25°C (single +5V supply)
  • Flat on-resistance over signal range is 19ohm at TA = +25°C (single +5V supply)
  • Low charge injection is 5pC
  • NO-off leakage current is 0.1nA & COM-Off leakage current is 0.2nA at TA = +25°C (single +5V supply)
  • Electrostatic discharge protection is > 2000V
  • Low power consumption is < 300µW
  • TTL/CMOS logic compatible, rail to rail signal handling

Applications

Signal Processing, Portable Devices, Communications & Networking, Audio

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4:1

:
1Circuits

:
225ohm

:
2.7V to 15V, ± 2.7V to ± 8V

:
NSOIC

:
14Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 11/01/21

Notify me when back in stock

$4.00 ( $4.40  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.00 ($4.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $3.58 ($3.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $3.39 ($3.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange