You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX4508CPE+

Analog Multiplexer/Demultiplexer, 8:1, 1 Circuit, 400 ohm, 9V to 36V, ± 4.5V to ± 20V, DIP-16

MAX4508CPE+ - Analog Multiplexer/Demultiplexer, 8:1, 1 Circuit, 400 ohm, 9V to 36V, ± 4.5V to ± 20V, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX4508CPE+
Order Code:
2799040
Technical Datasheet:
MAX4508CPE+   Datasheet
See all Technical Docs

Product Overview

The MAX4508CPE+ from Maxim Integrated Products is a single 8:1 multiplexer with output clamps in 16 pin DIP package. This multiplexer features fault protected inputs, rail to rail signal handling capability and overvoltage clamping at 150mV beyond the rails. It offers ±40V overvoltage protection with supplies off and ±25V protection with supplies on. On-resistance is 400 ohm max and is matched between channels to 15ohm max. All digital inputs have TTL logic thresholds, ensuring both TTL and CMOS logic compatibility when using a single +12V supply or dual ±15V supplies. Ideally used at data-acquisition systems, industrial and process control, avionics, signal routing and redundant/backup systems.
  • Supply voltage of 9V to 36V, ±4.5V to ±20V
  • Operating temperature range from 0°C to 70°C
  • ±40V fault protection with power off, ±25V fault protection with ±15V supplies
  • Rail to rail signal handling
  • No power supply sequencing required, all channels Off with power Off
  • Output clamped to appropriate supply voltage during fault condition
  • 1Kohm output clamp resistance during overvoltage
  • 400 ohm max on-resistance
  • 20ns fault response time
  • TTL/CMOS compatible logic inputs

Applications

Signal Processing, Avionics, Industrial, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8:1

:
1Circuits

:
400ohm

:
9V to 36V, ± 4.5V to ± 20V

:
DIP

:
16Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

13 total stock globally Need more?

13 available for 4 - 5 business days delivery

$16.00 ( $17.60  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $16.00 ($17.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange