You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX4105ESA+ - 

Operational Amplifier, Ultra High Speed, 1 Amplifier, 410 MHz, 1400 V/µs, ± 3.5V to ± 5.5V, NSOIC

MAX4105ESA+ - Operational Amplifier, Ultra High Speed, 1 Amplifier, 410 MHz, 1400 V/µs, ± 3.5V to ± 5.5V, NSOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX4105ESA+
Order Code:
2510843
Technical Datasheet:
MAX4105ESA+   Datasheet
See all Technical Docs

Product Overview

The MAX4105ESA+ is a low noise, low distortion op-amp in 8 pin NSOIC package. This ultra high speed op-amp is compensated for minimum gain of +5V/V and delivers 410MHz bandwidth and 1400V/sec slew rate. Low voltage noise density of 2.1nV/√Hz at f = 1MHz and -74dBc spurious free dynamic range at fC = 5MHz make this device ideal for low noise and low distortion applications. This op-amp has wide output voltage swing of ±3.7V and ±70mA output current drive capability. The MAX4105 is used in ADC input buffers, active filters, ultrasound video buffers, cable drivers, pulse/RF telecom applications and video ADC preamp applications.
  • Supply voltage range from ± 3.5V to ± 5.5V
  • Operating temperature range from -40°C to 85°C
  • 0.1dB bandwidth of 80MHz and full power bandwidth of 370MHz
  • Differential phase error of 0.02° (NTSC, RL = 150 ohm)
  • Differential gain error of 0.02% (NTSC, RL = 150 ohm)
  • Low input offset voltage of ±1mV
  • Input bias current of 32µA and input offset current of 0.5µA
  • Common mode rejection ratio (CMRR) of 95dB at -2.8V <= VCM <= 4.1V
  • Positive PSSR of 85dB at VCC = 3.5V to 5.5V and negative PSRR of 65dB at VEE = -3.5V to -5.5V
  • Quiescent supply current of 20mA

Applications

Signal Processing, Imaging, Video & Vision, Communications & Networking

Product Information

:
1 Amplifier
:
410MHz
:
1400V/µs
:
± 3.5V to ± 5.5V
:
NSOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$6.04 ( $6.64  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $6.04 ($6.64)
  ( )
10+ $5.69 ($6.26)
  ( )
25+ $5.40 ($5.94)
  ( )
50+ $5.17 ($5.69)
  ( )
100+ $4.79 ($5.27)