You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX2021ETX+ - 

RF Modulation / Demodulation IC, 650 MHz to 1.2 GHz, 4.75 V to 5.25 V supply, TQFN-36

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX2021ETX+
Order Code:
2517291
Technical Datasheet:
MAX2021ETX+   Datasheet
See all Technical Docs

Product Overview

The MAX2021ETX+ is a high dynamic range, direct up-/down conversion 650MHz to 1200MHz quadrature modulator/demodulator in 36 pin TQFN package. It is designed for RFID hand held and portal readers as well as single and multicarrier 650MHz to 1200MHz GSM/EDGE, cdma2000, WCDMA and iDEN base station applications. Direct conversion architecture is advantageous since it significantly reduce transmitter or receiver cost, part count and power consumption as compared to traditional IF-based double conversion systems. In addition to offering excellent linearity and noise performance, it also yields a high level of component integration. This device includes two matched passive mixers for modulating or demodulating in-phase and quadrature signals, two LO mixer amplifier drivers and an LO quadrature splitter. On-chip baluns are also integrated to allow for single-ended RF and LO connections. As an added feature baseband inputs have been matched to allow for direct interfacing to transmit DAC.
  • Supply voltage range is 4.75V to 5.25V, -174dBm/Hz output noise density at modulator operation
  • Operating temperature range from -40°C to 85°C, -32dBm typical LO leakage at modulator operation
  • External current setting resistors provide option for IC in reduced power/reduced performance mode
  • Modulator operation, meets 4-Carrier WCDMA 65dBc ACLR, +21dBm typical OIP3 at modulator operation
  • 43.5dBc (typ) sideband suppression, +58dBm (typ) OIP2 & +16.7dBm (typ) OP1dB at modulator operation
  • DC to 550MHz baseband input allows a direct launch DAC interface
  • DC-coupled input allows ability for customer offset voltage control
  • Demodulator operation, +35.2dBm Typical IIP3, +76dBm Typical IIP2, > 30dBm IP1dB
  • 9.2dB typical conversion loss, 9.3dB typical NF, 0.06dB typical I/Q gain imbalance
  • 0.15° I/Q typical phase imbalance, eliminating need for costly I/Q buffer amplifiers

Applications

Power Management, Aerospace, Defence, Military, Communications & Networking, Portable Devices

Product Information

:
650MHz
:
1.2GHz
:
4.75V
:
5.25V
:
TQFN
:
36Pins
:
-40°C
:
85°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 2/12/19

Contact me when back in stock

$16.55 ( $18.20 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $16.55 ($18.20)
  ( )
10+ $15.21 ($16.73)
  ( )
50+ $14.58 ($16.04)
  ( )
100+ $12.85 ($14.14)
  ( )
250+ $12.21 ($13.43)
  ( )
500+ $11.43 ($12.57)
  ( )
1000+ $10.50 ($11.55)