You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX19790ETX+ - 

RF Voltage Controlled Attenuator, 250MHz to 4000MHz, 44.7dB Attenuation, 4.4dB Loss, 5V, QFN-36

MAX19790ETX+ - RF Voltage Controlled Attenuator, 250MHz to 4000MHz, 44.7dB Attenuation, 4.4dB Loss, 5V, QFN-36

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX19790ETX+
Order Code:
2514418
Technical Datasheet:
MAX19790ETX+   Datasheet
See all Technical Docs

Product Overview

The MAX19790ETX+ is a 250MHz to 4000MHz dual analogue voltage variable attenuator in 36 pin TQFN package. It is designed to interface with 50 ohm systems operating in 250MHz to 4000MHz frequency range. Each attenuator includes a control circuit that provides 22dB of attenuation range with a linear control slope of 10dB/V. Both attenuators share a common analogue control and can be cascaded together to yield 44dB of total dynamic range with a combined linear control slope of 20dB/V. The IC is a monolithic device designed on one of Maxim's SiGe BiCMOS processes. It is used in broadband system applications including wireless infrastructure digital and spread spectrum communication systems, WCDMA/LTE, TD-SCDMA/TD-LTE, WiMAX, cdma2000, GSM/EDGE and MMDS base stations, VSAT/satellite modems, microwave terrestrial links, line-up gain trim, temperature compensation circuits, automatic level control, transmitter gain control and receiver gain control.
  • Supply voltage range is 4.75V to 5.25V
  • Operating temperature range from -40°C to 85°C
  • Integrates two analogue attenuators in one monolithic device
  • Flexible attenuation-control ranges, 22dB (per attenuator) & 44dB (both attenuators cascaded)
  • 2.4dB 1500MHz insertion loss (per attenuator)
  • Linear dB/V analogue control response curve simplifies automatic levelling control
  • Excellent attenuation flatness over wide frequency ranges and attenuation settings
  • Low 7.3mA supply current
  • Automatic Level Control (ALC); Broadband System Applications, Including Wireless Infrastructure Digital and Spread-Spectrum Communication Systems;
  • General Test Equipment;Lineup Gain Trim; Microwave Terrestrial Links; Receiver Gain Control; Temperature Compensation Circuits;
  • Transmitter Gain Control; VSAT/Satellite Modems; WCDMA/LTE, TD-SCDMA/TD-LTE, WiMAX®, cdma2000®, GSM/EDGE and MMDS Base Stations

Applications

Signal Processing

Product Information

:
4000MHz
:
250MHz
:
44.7dB
:
Voltage Controlled Attenuator
:
4.4dB
:
1V
:
4V
:
-10dBm
:
QFN
:
36Pins
:
85°C
:
-40°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

6 total stock globally

6 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

$18.47 ( $20.32 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $18.47 ($20.32)
  ( )
10+ $16.72 ($18.39)
  ( )
25+ $14.44 ($15.88)
  ( )
100+ $14.04 ($15.44)
  ( )
250+ $12.67 ($13.94)