You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX13487EESA+.

Line Receiver RS422/RS485, 4.75V-5.25V Supply, SOIC-8

MAXIM INTEGRATED PRODUCTS MAX13487EESA+.
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX13487EESA+.
Order Code:
1593308
Technical Datasheet:
MAX13487EESA+.   Datasheet
See all Technical Docs

Alternatives for MAX13487EESA+.

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The MAX13487EESA+ is a half-duplex RS-485/RS-422-compatible Transceiver with AutoDirection control. The MAX13487E +5V, half-duplex, ±15kV ESD-protected RS-485/RS-422-compatible transceivers feature one driver and one receiver. The MAX13487E include a hot-swap capability to eliminate false transitions on the bus during power-up or live insertion. The MAX13487E feature Maxim's proprietary AutoDirection control. This architecture makes the devices ideal for applications, such as isolated RS-485 ports, where the driver input is used in conjunction with the driver-enable signal to drive the differential bus. The MAX13487E features reduced slew-rate drivers that minimize EMI and reduce reflections caused by improperly terminated cables, allowing error-free transmission up to 500kbps. The MAX13487E feature a 1/4-unit load receiver input impedance, allowing up to 128 transceivers on the bus.
  • Hot-swap capability to eliminate false transitions on the bus during power-up or live insertion
  • Extended ESD protection for RS-485 I/O pins (±15kV human body model)
  • Enhanced slew-rate limiting facilitates error-free data transmission
  • 1/4 Unit load, allowing up to 128 transceivers on the bus

Applications

HVAC, Automation & Process Control, Industrial, Motor Drive & Control, Metering

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Line Driver / Receiver

:
RS422, RS485

:
1Drivers

:
1Receivers

:
4.75V

:
5.25V

:
SOIC

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

$3.92 ( $4.31  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.92 ($4.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $3.53 ($3.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $3.42 ($3.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --