You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX13444EASA+

±15kV ESD-Protected, ±80V Fault-Protected, RS485/J1708 Transceiver, 4.75V-5.25V supply, NSOIC-8

MAXIM INTEGRATED PRODUCTS MAX13444EASA+
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX13444EASA+
Order Code:
2511398
Technical Datasheet:
MAX13444EASA+   Datasheet
See all Technical Docs

Product Overview

The MAX13444EASA+ is a ±15KV ESD protected, ±80V fault protected, fail-safe J1708 transceiver in 8 pin NSOIC package. The device contains one differential line driver with three state output and one differential line receiver with three state input. The device operates from 5V supply. True fail safe inputs provides logic high receiver output when receiver inputs are open, shorted or connected to an idle data line. Hot swap circuitry eliminates false transitions on the data bus during circuit initialization or connection to a live backplane. Short circuit current limiting and thermal shutdown circuitry protect driver against excessive power dissipation and on-chip ±15KV ESD protection eliminates costly external protection devices. The MAX13444 simplifies design and reduces board space by eliminating external components required for overvoltage protection up to ±80V such as TVSs and PTCs. It is used in HVAC controls, RS422/RS485 communications, truck and trailer applications.
  • Supply voltage range from 4.75V to 5.25V
  • Automotive temperature range from -40°C to 125°C
  • Reduced slew rate driver minimizes EMI & reflections allowing error free transmission up to 250Kbps
  • Common mode input range from -7V to +12V
  • ±6mA foldback current limit
  • Industry standard pin-out
  • Low power shutdown mode, receiver/driver enable function
  • Supply current in shutdown mode is 10µA (complementary DE = complementary RE = VCC, TA = +25°C ()
  • 1/4 unit load receiver input impedance allows up to 128 transceivers on a single bus

Applications

Communications & Networking, Automotive, Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transceiver

:
J1708

:
1Drivers

:
1Receivers

:
4.75V

:
5.25V

:
NSOIC

:
8Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

More stock available to supplier lead times which is approximately 25/07/22

Notify me when back in stock

$6.11 ( $6.72  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $6.11 ($6.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $5.92 ($6.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $5.80 ($6.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --