You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX13088EASA+

Transceiver RS422, RS485, 4.5V-5.5V supply, 1 Driver, NSOIC-8

MAXIM INTEGRATED PRODUCTS MAX13088EASA+
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX13088EASA+
Order Code:
2511395
Technical Datasheet:
MAX13088EASA+   Datasheet
See all Technical Docs

Product Overview

The MAX13088EASA+ is a ±15KV ESD protected, fail-safe, hot swap, +5V RS485/RS422 transceiver in 8 pin NSOIC package. The fail-safe circuitry in this device features a logic high receiver output when receiver input is open or shorted. The receiver outputs a logic high if all transmitters on a terminated bus are disabled (high impedance) and a hot swap capability to eliminate false transitions on the bus during power-up or hot insertion. In this device driver slew rates are not limited, making transmit speed up to 16Mbps. It has a 1/8 unit load receiver input impedance which allows up to 256 transceivers on the bus.
  • Supply voltage range from 4.5V to 5.5V
  • Automotive temperature range from -40°C to 125°C
  • One driver and one receiver
  • Half duplex communications
  • True fail-safe receiver while maintaining EIA/TIA-485 compatibility
  • Hot swap input structures on DE and RE(complimentary)
  • Low current shutdown mode

Applications

Communications & Networking, Sensing & Instrumentation, Security, Lighting, Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transceiver

:
RS422, RS485

:
1Drivers

:
1Receivers

:
4.5V

:
5.5V

:
NSOIC

:
8Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
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
113 total stock globally Need more?

113 UK stock available for 5-8 business days delivery

$5.89 ( $6.48  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.89 ($6.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $5.29 ($5.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $5.13 ($5.64)