You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX12005ETM+ - 

RF Switch, 950MHz to 2.15GHz, 3V to 3.5V Supply, TQFN-48

MAX12005ETM+ - RF Switch, 950MHz to 2.15GHz, 3V to 3.5V Supply, TQFN-48

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX12005ETM+
Order Code:
2517325
Technical Datasheet:
MAX12005ETM+   Datasheet
See all Technical Docs

Product Overview

The MAX12005ETM+ is a satellite IF switch in 48 pin TQFN package. This satellite IF switch IC is designed for multi-user applications supporting two quad universal low-noise blocks (LNBs) to be matrix switched to four satellite receivers. The system can be easily expanded to accept 16 satellite IF inputs using the cascade option and one additional satellite IF switch IC. A configuration of eight satellites IF input to eight satellite receivers is also possible by using two ICs and adding eight input splitters. The insertion loss of these splitters can be compensated by a +6dB or +12dB input gain select. There are two ways to control the switch function. Each IC contains four DiSEqCK 2.0 decoders and four alternate tone/voltage decoders. The decoders use an integrated trimmed oscillator, simplifying the MAX12005 implementation into any system. There are four operational modes, which include LNB mode (for use within the LNB), cascade master mode, cascade slave mode and single mode.
  • Supply voltage range is 3V to 3.5V
  • Operating temperature range from -40°C to 85°C
  • 8-input to 4-output matrix switch
  • 950MHz to 2150MHz operation
  • Greater than 30dB switch isolation
  • ESD protected to 2KV HBM

Applications

Communications & Networking, Signal Processing

Product Information

:
950MHz
:
2.15GHz
:
TQFN
:
48Pins
:
3V
:
3.5V
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2 total stock globally

Available until stock is exhausted

2 available for 4 - 5 business days delivery
$29.70 ( $32.67 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $29.70 ($32.67)
  ( )
10+ $27.30 ($30.03)
  ( )
43+ $26.17 ($28.79)
  ( )
129+ $23.06 ($25.37)
  ( )
258+ $21.92 ($24.11)
  ( )
516+ $20.51 ($22.56)