You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ICL7621DCSA+ - 

Operational Amplifier, Rail to Rail Input, 2 Amplifier, 44 kHz, 0.16 V/µs, ± 1V to ± 8V, 2V to 16V

ICL7621DCSA+ - Operational Amplifier, Rail to Rail Input, 2 Amplifier, 44 kHz, 0.16 V/µs, ± 1V to ± 8V, 2V to 16V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ICL7621DCSA+
Order Code:
2510828
Technical Datasheet:
ICL7621DCSA+   Datasheet
See all Technical Docs

Product Overview

The ICL7621DCSA+ is a monolithic low power CMOS dual operational amplifier (op-amp) in 8 pin NSOIC package. It combines ultra low input current with low power operation over a wide supply voltage range. This op-amp operates from ±1V to ±8V power supplies or from single supplies from 2V to 16V with pin selectable quiescent currents of 10µA, 100µA or 1000µA per amplifier. The CMOS outputs swing to within millivolts of supply voltages. It is used in application where input bias and offset currents are critical. A low noise current of 0.01pA√Hz and an input impedance of 10^12ohm ensure optimum performance with very high source impedances in applications such as pH meters and photodiode amplifiers. The ICL7621D is used in battery powered instruments, low leakage amplifiers, long time constant integrators, low frequency active filters, hearing aids and microphone amplifiers, picoammeters and low droop rate sample/hold amplifiers.
  • Industry standard pin-out
  • Operating temperature range from 0°C to 70°C
  • Input offset voltage of 15mV at RS <= 100Kohm, TA = +25°C with VSUPP = ±5V
  • Input bias current of 1pA at TA = +25°C with VSUPP = ±5V
  • Slew rate of 1.6V/µs at TA = +25°C, IQ = 1mA with VSUPP = ±5V
  • Input offset current of 0.5pA at TA = +25°C with VSUPP = ±5V
  • Large signal voltage gain of 83dB at TA = +25°C, IQ = 1mA with VSUPP = ±5V
  • Unity gain bandwidth of 1.4MHz at IQ = 1mA with VSUPP = ±5V
  • CMRR of 87dB and PSRR 77dB at IQ = 1mA with VSUPP = ±5V
  • Supply current per amplifier is 1mA at IQ = 1mA with VSUPP = ±5V

Applications

Signal Processing

Product Information

:
2 Amplifier
:
44kHz
:
0.16V/µs
:
± 1V to ± 8V, 2V to 16V
:
NSOIC
:
8Pins
:
0°C
:
70°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

20 total stock globally

20 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

$3.24 ( $3.56  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.24 ($3.56)
  ( )
10+ $3.13 ($3.44)
  ( )
25+ $2.95 ($3.24)