You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DS1972-F3+ - 

iButton Memory, 1024bit, EEPROM

DS1972-F3+ - iButton Memory, 1024bit, EEPROM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS1972-F3+
Order Code:
2798746
Technical Datasheet:
DS1972-F3+   Datasheet
See all Technical Docs

Product Overview

The DS1972-F3+ from Maxim Integrated Products is a 1024bit EEPROM iButton in a rugged F3 iButton® package. This 1-Wire® EEPROM chip is organized as 4 memory pages of 256bit each. Data is written to an 8byte scratchpad, verified and then copied to EEPROM memory. The 4 memory pages can individually be write protected or put in EPROM emulation mode where bits can only be changed from 1 to 0 state. Chip based data carrier stores digital identification and information. The DS1972 communicates over single conductor 1-Wire® bus and communication follows standard 1-Wire® protocol. Each device has its own unalterable and unique 64bit ROM registration number that is factory lasered into the device. The registration number is used to address the device in a multidrop, 1-wire net environment. The device is used in access control/parking meter, work in progress tracking, tool management, inventory control and maintenance/inspection data storage applications.
  • Reads and writes over a wide voltage range from 2.8V to 5.25V from -40°C to 85°C
  • Communicates to host with single digital signal at 15.4Kbps or 125Kbps using 1-Wire® protocol
  • Button shape is self aligning with cup shaped probes
  • Presence detector acknowledges when reader first applies voltage
  • Switchpoint hysteresis and filtering to optimize performance in presence of noise
  • IEC 1000-4-2 level 4 ESD protection (±8KV contact, ±15KV air)
  • Data can be accessed while affixed to object
  • Programming current of EEPROM is 0.8mA and programming time of EEPROM is 10ms
  • 40 years EEPROM data retention
  • Armoured in durable stainless steel case

Applications

Embedded Design & Development

Product Information

:
1024bit
:
EEPROM
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

194 total stock globally

194 available for 6 - 7 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 5/08/19

$6.76 ( $7.44 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $6.76 ($7.44)
  ( )
25+ $6.32 ($6.95)
  ( )
100+ $6.03 ($6.63)
  ( )
500+ $5.71 ($6.28)
  ( )
1000+ $5.28 ($5.81)