You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DS12887+.

IC, RTC, 12887, DIP24

MAXIM INTEGRATED PRODUCTS DS12887+.
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS12887+.
Order Code:
1285409
Technical Datasheet:
DS12887+.   Datasheet
See all Technical Docs

Alternatives for DS12887+.

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

Product Overview

The DS12887+ is a real time clock in 24 pin DIP package. This device provides real time clock/calendar, one time of day alarm, three maskable interrupts with common interrupt output, programmable square wave and 114bytes of battery backed static RAM. The DS12887 integrates quartz crystal and lithium energy source into 24 pin encapsulated DIP package. The date at end of the month is automatically adjusted for months with fewer than 31 days including correction for leap years. The devices also operate in either 24hour or 12hour format with an AM/PM indicator. A precision temperature compensated circuit monitors the status of VCC. If primary power failure is detected, the device automatically switches to backup supply. It is accessed through multiplexed byte wide interface which supports both Intel and Motorola modes.
  • Drop-in replacement for IBM AT computer clock/calendar
  • Counts seconds, minutes, hours, day, date, month and year with leap year compensation through 2099
  • Binary or BCD time representation
  • Daylight saving time option
  • Interfaced with software as 128 RAM locations
  • 14bytes of clock and control registers
  • UL recognized
  • Periodic rates from 122µs to 500ms
  • Supply voltage range from 4.5V to 5.5V
  • Operating temperature range from 0°C to 70°C

Applications

Clock & Timing, Security, Communications & Networking, Metering, Embedded Design & Development

Warnings

Negative voltage undershoots below -0.3V while device is in battery backed mode may cause loss of data.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Day; Date; Month; Year

:
12Hr / 24Hr

:
RTC

:
4.5V

:
5.5V

:
DIP

:
24Pins

:
Multiplexed

:
0°C

:
70°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

$14.12 ( $15.53  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $14.12 ($15.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $12.76 ($14.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $12.15 ($13.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $10.54 ($11.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $10.07 ($11.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $9.18 ($10.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $8.38 ($9.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ $8.25 ($9.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --