You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DS1270Y-70IND# - 

Nonvolatile SRAM (NVSRAM), 16Mbit, 2M x 8bit, 70ns Read/Write, Parallel, 4.5V to 5.5V, EDIP-36

DS1270Y-70IND# - Nonvolatile SRAM (NVSRAM), 16Mbit, 2M x 8bit, 70ns Read/Write, Parallel, 4.5V to 5.5V, EDIP-36

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS1270Y-70IND#
Order Code:
2798719
Technical Datasheet:
DS1270Y-70IND#   Datasheet
See all Technical Docs

Product Overview

The DS1270Y-70IND# from Maxim Integrated Products is a 16M non-volatile SRAM in 36 pin EDIP package. It is a 16,777,216bit, fully static non-volatile SRAMs organized as 2,097,152word by 8bit. Each NV SRAM has a self contained lithium energy source and control circuitry which constantly monitors VCC for an out of tolerance condition. When such a condition occurs, the lithium energy source is automatically switched on and write protection is unconditionally enabled to prevent data corruption. Lithium energy source is electrically disconnected to retain freshness until power is applied for first time. There is no limit on the number of write cycles which can be executed and no additional support circuitry is required for microprocessor interfacing.
  • Full 5V ±10% VCC operating range (4.5V to 5.5V supply voltage range), 70ns speed grade
  • 5 years minimum data retention in the absence of external power
  • Data is automatically protected during power loss
  • Unlimited write cycles, low power CMOS operation
  • Write protection voltage of 4.25V to 4.5V
  • Read and write access times of 70ns, operating current of 85mA
  • ±4µA input leakage current, ±4µA I/O leakage current, 70ns read cycle time
  • Output current at 2.4V is -1mA, output current at 0.4V is 2mA
  • Typical input capacitance of 20pF, typical output capacitance of 20pF
  • Industrial temperature range from -40°C to +85°C

Applications

Embedded Design & Development

Product Information

:
16Mbit
:
2M x 8bit
:
70ns
:
70ns
:
4.5V
:
5.5V
:
EDIP
:
36Pins
:
Parallel
:
-40°C
:
85°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

14 total stock globally

11 available for 4 - 5 business days delivery
3 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 17/02/20

$379.01 ( $416.91  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $379.01 ($416.91)
  ( )
25+ $332.36 ($365.60)
  ( )
50+ $285.71 ($314.28)