You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DS1270Y-70IND#

Nonvolatile SRAM (NVSRAM), 16Mbit, 2M x 8bit, 70ns Read/Write, Parallel, 4.5V to 5.5V, EDIP-36

DS1270Y-70IND# - Nonvolatile SRAM (NVSRAM), 16Mbit, 2M x 8bit, 70ns Read/Write, Parallel, 4.5V to 5.5V, EDIP-36

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS1270Y-70IND#
Order Code:
2798719
Technical Datasheet:
DS1270Y-70IND#   Datasheet
See all Technical Docs

Product Overview

The DS1270Y-70IND# from Maxim Integrated Products is a 16M non-volatile SRAM in 36 pin EDIP package. It is a 16,777,216bit, fully static non-volatile SRAMs organized as 2,097,152word by 8bit. Each NV SRAM has a self contained lithium energy source and control circuitry which constantly monitors VCC for an out of tolerance condition. When such a condition occurs, the lithium energy source is automatically switched on and write protection is unconditionally enabled to prevent data corruption. Lithium energy source is electrically disconnected to retain freshness until power is applied for first time. There is no limit on the number of write cycles which can be executed and no additional support circuitry is required for microprocessor interfacing.
  • Full 5V ±10% VCC operating range (4.5V to 5.5V supply voltage range), 70ns speed grade
  • 5 years minimum data retention in the absence of external power
  • Data is automatically protected during power loss
  • Unlimited write cycles, low power CMOS operation
  • Write protection voltage of 4.25V to 4.5V
  • Read and write access times of 70ns, operating current of 85mA
  • ±4µA input leakage current, ±4µA I/O leakage current, 70ns read cycle time
  • Output current at 2.4V is -1mA, output current at 0.4V is 2mA
  • Typical input capacitance of 20pF, typical output capacitance of 20pF
  • Industrial temperature range from -40°C to +85°C

Applications

Embedded Design & Development

Product Information


:
16Mbit

:
2M x 8bit

:
70ns

:
70ns

:
4.5V

:
5.5V

:
EDIP

:
36Pins

:
Parallel

:
-40°C

:
85°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Available for back order

More stock available to supplier lead times which is approximately 26/10/20

Notify me when back in stock

$365.32 ( $401.85  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $365.32 ($401.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $351.41 ($386.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $331.89 ($365.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $302.56 ($332.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.